Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 10+ | $7.020 |
| 25+ | $5.200 |
| 50+ | $5.050 |
| 192+ | $4.890 |
Product Information
Product Overview
ADA4092-4 quad is a micropower, single-supply, 1.4MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from a +3V to +30V single supply as well as from ±1.5V to ±15V dual supplies. This features a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up; this is called overvoltage protection (OVP). Applications for these amplifiers include portable telecommunications equipment, power supply control and protection, and interface for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include hall effect, piezoelectric, and resistive transducers. Application includes industrial process control, battery-powered instrumentation power supply control and protection, telecommunications, remote sensors, low voltage strain gauge amplifiers and DAC output amplifiers.
- Single-supply operation range from 3V to 30V
- Wide input voltage range, rail-to-rail output swing
- Typical supply current per amplifier is 165µA (IO=0mA, VSY=±1.5V, VCM=0V, TA=25°C)
- Typical gain bandwidth product is 1.2MHz (VSY=±1.5V, VCM=0V, TA=25°C)
- High phase margin is 69°, typical slew rate is 0.4V/µs (RL=100Kohm, CL=30pF)
- Offset voltage range from −1.5 to +1.5mV (VSY=±1.5V, VCM=0V, TA=25°C)
- No phase reversal
- Overvoltage protection (OVP), 25V above/below supply rails at ±5V
- Temperature rating range from -40°C to +125°C
- 14-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.4V/µs
3V to 30V
14Pins
Rail - Rail Input / Output (RRIO)
-50nA
-40°C
-
MSL 1 - Unlimited
TSSOP
1.4MHz
0.4V/µs
1.4MHz
3V to 30V
TSSOP
General Purpose
200µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate