Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $2.530 |
| 25+ | $2.160 |
| 50+ | $1.950 |
| 100+ | $1.740 |
| 250+ | $1.540 |
| 500+ | $1.410 |
Product Information
Product Overview
ADA4830-1 single monolithic, high speed difference amplifiers that integrate input overvoltage (short-to-battery) protection of up to 18V with a wide input common-mode voltage range and excellent ESD robustness. It is intended for use as receivers for differential or pseudo differential CVBS and other high speed video signals in harsh, noisy environments such as automotive infotainment and vision systems. The ADA4830-1 combine high speed and precision which allows for accurate reproduction of CVBS video signals, yet rejects unwanted common-mode error voltages. It is suitable for use in automotive vision systems, automotive infotainment and surveillance systems applications.
- Wide supply range: 2.9V to 5.5V
- Enable/output disable mode
- Input overvoltage (short-to-battery) protection of up to 18V
- Short-to-battery output flag for wire diagnostics
- Wide input common-mode range with single 5V supply
- High performance video amplifier with 0.50V/V gain, -3dB bandwidth of 84MHz at 5V
- Excellent video specifications: differential gain/phase of 0.1%/0.1° at 5V
- Qualified for automotive applications, SNR of 73dB to 15MHz at 5V
- 8 lead LFCSP-EP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
84MHz
2.9V to 5.5V
LFCSP-EP
Differential
-
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
300V/µs
1Amplifiers
300V/µs
2.9V to 5.5V
8Pins
-
-
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
84MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate