Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4860-1YRJZ-RL7
Newark Part No.80AK8614
Technical Datasheet
Packaging Options
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $3.010 |
10+ | $1.980 |
25+ | $1.760 |
50+ | $1.590 |
100+ | $1.410 |
250+ | $1.240 |
500+ | $1.140 |
1000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4860-1YRJZ-RL7
Newark Part No.80AK8614
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product520MHz
Slew Rate Typ980V/µs
Supply Voltage Range5V to 12V
Supply Voltage Range5V to 12V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage-3.5mV
Input Bias Current1µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth520MHz
No. of Amplifiers1 Amplifier
Slew Rate980V/µs
Product Overview
ADA4860-1YRJZ-RL7 is a low cost, high speed, current feedback op-amp that provides excellent overall performance. Typical application includes consumer video professional video, broadband video, ADC buffers and active filters.
- High speed, 800MHz -3dB bandwidth at VS = ±5V
- 790V/μs slew rate and 8ns settling time to 0.5% at VS = ±5V
- Wide supply range from 5V to 12V
- Low power of 6mA
- 0.1 dB flatness is 125MHz
- 0.02% differential gain and 0.02° differential phase
- 3.5mV (typ) low voltage offset
- 25mA high output current and power down mode
- 6 lead SOT-23 package
- Operating temperature range from -40°C to 105°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
980V/µs
Supply Voltage Range
5V to 12V
No. of Pins
6Pins
Rail to Rail
-
Input Bias Current
1µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
520MHz
Slew Rate
980V/µs
Gain Bandwidth Product
520MHz
Supply Voltage Range
5V to 12V
IC Case / Package
SOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
-3.5mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate