Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4895-1ARJZ-R7
Newark Part No.62AK1333
Technical Datasheet
3,528 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.240 |
10+ | $5.070 |
25+ | $4.410 |
50+ | $4.040 |
100+ | $3.660 |
250+ | $3.290 |
500+ | $3.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4895-1ARJZ-R7
Newark Part No.62AK1333
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.5GHz
Slew Rate Typ943V/µs
Supply Voltage Range3V to 10V
Supply Voltage Range3V to 10V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage53µV
Input Bias Current-11µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.5GHz
No. of Amplifiers1 Amplifier
Slew Rate943V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
943V/µs
Supply Voltage Range
3V to 10V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-11µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1.5GHz
Slew Rate
943V/µs
Gain Bandwidth Product
1.5GHz
Supply Voltage Range
3V to 10V
IC Case / Package
SOT-23
Amplifier Type
Voltage Feedback
Input Offset Voltage
53µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability