Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 10+ | $9.050 |
| 25+ | $8.410 |
| 50+ | $8.130 |
| 100+ | $7.860 |
Product Information
Product Overview
ADA4937-1YCPZ-R7 is a low noise, ultralow distortion, high speed differential amplifier. It is a ideal choice for driving high performance ADC with resolutions up to 16bits from DC to 100MHz. The adjustable level of the output common mode allows theADA4937-1 to match the input of the ADC. The internal common-mode feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products. With the ADA4937-1 differential gain configurations are easily realized with a simple external feedback network of four resistors that determine the closed-loop gain of the amplifier. Typical application includes ADC drivers, single-ended-to-differential converters, IF and baseband gain blocks, differential buffers and line drivers.
- Extremely low harmonic distortion (HD) -112dBc HD2 at 10MHz and -102dBc HD3 at 10MHz
- Low input voltage noise of 2.2nV/√Hz
- High speed, -3dB bandwidth of 1.9GHz, G = 1
- Slew rate of 6000V/μs, 25% to 75% and fast overdrive recovery of 1ns
- ±0.5mV typical offset voltage, externally adjustable gain
- Differential-to-differential or single-ended-to-differential operation
- Adjustable output common-mode voltage
- Single-supply operation range from 3.3V to 5V
- 16 lead LFCSP-EP package
- Operating temperature range from -40°C to 105°C
Technical Specifications
1Amplifiers
1.9GHz
3V to 5.25V
LFCSP-EP
Differential
2mV
Surface Mount
105°C
-
No SVHC (25-Jun-2025)
-
6kV/µs
1Channels
6kV/µs
3V to 5.25V
16Pins
-
-30µA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1.9GHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate