Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4940-1ACPZ-R7
Newark Part No.
Re-Reel62AK1336
Cut Tape62AK1336
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $4.740 |
| 25+ | $4.120 |
| 50+ | $3.760 |
| 100+ | $3.400 |
| 250+ | $3.050 |
| 500+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4940-1ACPZ-R7
Newark Part No.
Re-Reel62AK1336
Cut Tape62AK1336
Technical Datasheet
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product260MHz
Slew Rate Typ95V/µs
Supply Voltage Range3V to 7V
Supply Voltage Range3V to 7V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage60µV
Input Bias Current-1.1µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth260MHz
Slew Rate95V/µs
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
260MHz
Supply Voltage Range
3V to 7V
IC Case / Package
LFCSP-EP
Amplifier Type
Differential
Input Offset Voltage
60µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Slew Rate
95V/µs
No. of Amplifiers
1Amplifiers
Slew Rate Typ
95V/µs
Supply Voltage Range
3V to 7V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-1.1µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
260MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability