Need more?
Quantity | Price |
---|---|
1+ | $11.400 |
10+ | $7.780 |
25+ | $6.840 |
50+ | $6.810 |
100+ | $6.770 |
250+ | $5.360 |
Product Information
Product Overview
ADA8282 is a radar receive path AFE: 4-channel LNA and PGA. This device is designed for applications that require low cost, low power, compact size, and flexibility. It has four parallel channels, each including an LNA and a PGA. The LNA and PGA combine to form a signal chain that features a gain range of 18dB to 36dB in 6dB increments with a guaranteed minimum bandwidth of 5MHz. Using the highest power settings, the combined input referred voltage noise of the combined LNA and PGA channel is 3.4nV/√Hz at maximum gain. It can be configured in four power modes that trade off power and noise performance to optimize the overall performance according to the end application. It is used in application such as automotive radar, adaptive cruise control, collision avoidance, blind spot detection, self parking, electronic bumpers etc.
- Slew rate is 28V/µs typical
- Differential input and output, qualified for automotive application
- Gain of 18dB to 36dB in 6dB steps
- Channel to channel gain matching of ±0.25dB maximum
- Absolute gain error of ±0.5dB maximum
- SPI programmable, power-down mode (SPI selectable)
- Input referred noise is 4.5nV/√Hz typical
- Power supply rejection ratio is -80dB typical at (1MHz)
- Operating ambient temperature is -40°C to +125°C
- Package style is 32-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Radar Receive Path Analogue Front End
3.6V
32Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
3V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate