New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      ADAQ7980BCCZ

                      Analog to Digital Converter, 16 bit, 1 MSPS, Differential

                      Date/Lot Code

                      ANALOG DEVICES ADAQ7980BCCZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAQ7980BCCZ
                      Newark Part No.49AK8164
                      Product RangeSingle 16-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$21.710
                      5+$19.880
                      10+$18.050
                      25+$17.140
                      50+$16.240
                      100+$15.770
                      250+$15.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAQ7980BCCZ
                      Newark Part No.49AK8164
                      Product RangeSingle 16-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate1MSPS
                      Input Channel TypeDifferential
                      Data Interface3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min3.5V
                      Supply Voltage Max10V
                      ADC / DAC Case StyleLGA
                      No. of Pins24Pins
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product RangeSingle 16-Bit SAR ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADAQ7980 is a 16bit analog-to-digital converter (ADC) μModule® data acquisition systems that integrate four common signal processing and conditioning blocks into a system in package (SiP) design that supports a variety of applications. This device contains the most critical passive components, eliminating many of the design challenges associated with traditional signal chains that use successive approximation register (SAR) ADC. These passive components are crucial to achieving the specified device performance. The ADAQ7980 contain a high accuracy, low power, 16bit SAR ADC, a low power, high bandwidth, high input impedance ADC driver, a low power, stable reference buffer and an efficient power management block. Typical application includes automated test equipment (ATE), battery powered instrumentation, communications, data acquisition, process control and medical instruments.

                      • Easy to use, 50% PCB area savings and includes critical passive components
                      • SPI-/QSPI-/MICROWIRE™-/DSP-compatible serial interface and daisy-chain multiple devices
                      • Versatile supply configuration with 1.8V/2.5V/3V/5V logic interface
                      • 16bit resolution with no missing codes
                      • Throughput of 1MSPS and INL of ±8ppm typical and 20ppm maximum
                      • SNR of 91.5dB typical at 10KHz (unity gain) and THD of -105dB at 10KHz
                      • Zero error of ±0.06mV typical (unity gain) and zero error temperature drift of 1.3µV/°C max
                      • Low power dissipation, 21mW typical at 1MSPS
                      • Flexible power-down modes
                      • 24 lead LGA package, operating temperature range from -55°C to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Differential

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      10V

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      1MSPS

                      Data Interface

                      3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI

                      Supply Voltage Min

                      3.5V

                      ADC / DAC Case Style

                      LGA

                      Operating Temperature Min

                      -55°C

                      Product Range

                      Single 16-Bit SAR ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.