New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. CODECs / Encoders / Decoders
                                                                                                  4. CODECs
                                                                                                  Print Page

                                                                                                  ADAU1861BCSZ-RL

                                                                                                  AUDIO CODEC, 24BIT, 768KSPS, 105DEG C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADAU1861BCSZ-RL
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADAU1861BCSZ-RL
                                                                                                  Newark Part No.
                                                                                                  Re-Reel70AK8661
                                                                                                  Cut Tape70AK8661
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,360 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$23.180$23.18
                                                                                                  Total Price $23.18
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$23.180
                                                                                                  10+$18.530
                                                                                                  25+$17.370
                                                                                                  50+$17.100
                                                                                                  100+$16.830
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADAU1861BCSZ-RL
                                                                                                  Newark Part No.
                                                                                                  Re-Reel70AK8661
                                                                                                  Cut Tape70AK8661
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Audio CODEC TypeLow Power Codec with Audio DSP
                                                                                                  No. of ADCs3
                                                                                                  No. of DACs1
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Sampling Rate768kSPS
                                                                                                  Audio IC Case StyleSSLFCSP-EP
                                                                                                  No. of Pins64Pins
                                                                                                  No. of Input Channels3Channels
                                                                                                  No. of Output Channels1Channels
                                                                                                  ADC / DAC Resolution24bit
                                                                                                  ADCs / DACs Signal to Noise Ratio106dB
                                                                                                  IC Interface TypeI2C, QSPI, SPI, UART
                                                                                                  Supply Voltage Range1.7V to 1.98V
                                                                                                  Supply Voltage Range1.7V to 1.98V
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ADAU1861 is a codec with three inputs and one output that incorporates two digital-signal processors (DSP). The path from the analog input to the DSP core to the analog output is optimized for low latency. Applications include automotive audio systems and digital audio effects processor.

                                                                                                  • Programmable FastDSP audio processing engine
                                                                                                  • Biquad filters, limiters, volume controls, mixing
                                                                                                  • Quad MAC per cycle 24 × 24bit multiplier and 64bit accumulator
                                                                                                  • 336KB total memory, 106dB SNR (typ, signal through ADC with A-weighted filter)
                                                                                                  • Programmable double precision MAC engine for maximum 24- stage equalizer
                                                                                                  • Serial-port sample rates from 8KHz to 768KHz
                                                                                                  • 3 differential or single-ended analog inputs, configurable as microphone or line inputs
                                                                                                  • Analog differential audio output, configurable as either line output or headphone driver
                                                                                                  • 2 PDM output channels, PLL supporting any input clock rate from 30KHz to 36MHz
                                                                                                  • 64 lead LFCSP-SS package, temperature range from -40°C to +105°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Audio CODEC Type

                                                                                                  Low Power Codec with Audio DSP

                                                                                                  No. of DACs

                                                                                                  1

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Audio IC Case Style

                                                                                                  SSLFCSP-EP

                                                                                                  No. of Input Channels

                                                                                                  3Channels

                                                                                                  ADC / DAC Resolution

                                                                                                  24bit

                                                                                                  IC Interface Type

                                                                                                  I2C, QSPI, SPI, UART

                                                                                                  Supply Voltage Range

                                                                                                  1.7V to 1.98V

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  No. of ADCs

                                                                                                  3

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sampling Rate

                                                                                                  768kSPS

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  No. of Output Channels

                                                                                                  1Channels

                                                                                                  ADCs / DACs Signal to Noise Ratio

                                                                                                  106dB

                                                                                                  Supply Voltage Range

                                                                                                  1.7V to 1.98V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.