New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      ADAU1977WBCPZ

                      Analog to Digital Converter, 24 bit, Differential, Single Ended, 2 Wire, 4 Wire, I2C, Serial, SPI

                      Date/Lot Code

                      ANALOG DEVICES ADAU1977WBCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAU1977WBCPZ
                      Newark Part No.53AK9039
                      Product RangeQuad 24-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      74 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.740
                      10+$6.620
                      25+$6.260
                      50+$5.980
                      100+$5.740
                      250+$5.650
                      500+$5.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAU1977WBCPZ
                      Newark Part No.53AK9039
                      Product RangeQuad 24-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)24bit
                      Sampling Rate-
                      Input Channel TypeDifferential, Single Ended
                      Data Interface2 Wire, 4 Wire, I2C, Serial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      ADC / DAC Case StyleLFCSP
                      No. of Pins40Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeQuad 24-Bit Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADAU1977 is a quad high performance analog-to-digital converter (ADC) with (diagnostics) direct-coupled inputs capable of 10V rms. The ADC uses multibit sigma-delta(Σ-Δ) architecture with continuous time front end for low EMI. The ADC can be connected to the electret microphone (ECM ) directly and provide the bias for powering the microphone. Built-in diagnostic circuitry detects faults on input lines and includes comprehensive diagnostics for faults on microphone inputs. The faults reported are short to battery, short to microphone bias, short to ground, short between positive and negative input pins and open input terminals. In addition, each diagnostic fault is available as an IRQ flag for ease in system design. Typical application includes automotive audio systems and active noise cancellation system.

                      • Programmable microphone bias (5V to 9V) with diagnostics
                      • Four 10V rms capable direct -coupled differential inputs
                      • On-chip PLL for host clock and low EMI design
                      • 109dB ADC dynamic range and -95dB THD + N
                      • Selectable digital high pass filter and I2C/SPI control
                      • 24bit ADC with 8KHz to 192KHz sample rates
                      • Digital volume control with autoramp function, qualified for automotive application
                      • Software controllable clickless mute and software power down
                      • Right justified, left justified, I2S and TDM modes
                      • 40 lead LFCSP package, operating temperature range from -40°C to 105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      24bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Data Interface

                      2 Wire, 4 Wire, I2C, Serial, SPI

                      Supply Voltage Min

                      3V

                      ADC / DAC Case Style

                      LFCSP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Quad 24-Bit Sigma-Delta ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.