New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      ADAU1978WBCPZ

                      Analog to Digital Converter, 24 bit, Differential, Single Ended, 4 Wire, I2C, Serial, SPI, Single

                      Date/Lot Code

                      ANALOG DEVICES ADAU1978WBCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAU1978WBCPZ
                      Newark Part No.53AK9040
                      Product RangeQuad 24-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      121 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.160
                      10+$5.940
                      25+$5.520
                      50+$5.290
                      100+$5.070
                      250+$4.850
                      500+$4.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAU1978WBCPZ
                      Newark Part No.53AK9040
                      Product RangeQuad 24-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)24bit
                      Sampling Rate-
                      Input Channel TypeDifferential, Single Ended
                      Data Interface4 Wire, I2C, Serial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      ADC / DAC Case StyleLFCSP
                      No. of Pins40Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeQuad 24-Bit Sigma-Delta ADCs
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADAU1978 is a four high performance, analog-to-digital converter (ADC) with 2V rms capable ac-coupled inputs. The ADC use a multibit sigma-delta(Σ-Δ) architecture with continuous time front end for low EMI. An I2C/serial peripheral interface (SPI) control port is included that allows a microcontroller to adjust volume and many other parameters. The ADAU1978 uses only a single 3.3V supply. The part internally generates the required digital DVDD supply. The low power architecture reduces the power consumption. The on-chip PLL can derive the host clock from an external clock input or frame clock (sample rate clock). When fed with the frame clock, it eliminates the need for a separate high frequency host clock in the system. Typical application includes automotive audio systems and active noise cancellation system.

                      • On-chip phase- locked loop (PLL) for host clock
                      • Low electromagnetic interference (EMI) design, qualified for automotive application
                      • 109dB (typ) ADC dynamic range and total harmonic distortion + noise (THD + N) of -95dB (typical)
                      • Selectable digital high -pass filter and I2C/SPI controllable for flexibility
                      • 24bit stereo ADC with 8KHz to 192KHz sample rates
                      • Digital volume control with autoramp function
                      • Software controllable clickless mute and software power down
                      • Right justified, left justified, I2S and TDM modes
                      • 40 lead LFCSP package
                      • Operating temperature range from -40°C to 105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      24bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Data Interface

                      4 Wire, I2C, Serial, SPI

                      Supply Voltage Min

                      3V

                      ADC / DAC Case Style

                      LFCSP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Quad 24-Bit Sigma-Delta ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.