
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.020 |
| 25+ | $0.917 |
| 50+ | $0.865 |
| 100+ | $0.812 |
| 250+ | $0.761 |
| 500+ | $0.731 |
| 1000+ | $0.718 |
Product Information
Product Overview
ADCMP371 is a general-purpose comparator with input offset voltage of 9mV (maximum) and low power consumption, which make them ideal for battery-powered, portable equipment. This device has a push-pull output stage. It is widely used in application voltage detectors, battery management systems, analog-to-digital converters, low voltage applications, battery-powered electronics, portable equipment etc.
- Operating voltage range is 2.25V to 5.5V
- Input bias current is 50nA maximum at (VIN = VCC /2)
- Input offset current is 150nA maximum at (VIN = VCC /2)
- Propagation delay is 5µs typical at (input overdrive = 10mV)
- Rail-to-rail, common-mode input range
- Supply current is 4µA typical
- Operating temperature is -40°C to +85°C
- Package style is 5-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
General Purpose
5µs
2.25V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
5µs
1Channels
2.25V to 5.5V
SC-70
Push Pull
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
SC-70
1 Comparator
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
