Need more?
Quantity | Price |
---|---|
1+ | $4.210 |
10+ | $3.560 |
25+ | $3.560 |
50+ | $3.560 |
100+ | $3.300 |
250+ | $3.040 |
500+ | $2.830 |
Product Information
Product Overview
ADCMP600 is a very fast comparator fabricated on XFCB2, an Analog Devices, Inc. proprietary process. This comparator is exceptionally versatile and easy to use. Features include an input range from GND − 0.5V to VCC + 0.2V, low noise, TTL-/CMOS-compatible output drivers, and latch inputs with adjustable hysteresis and/or shutdown inputs. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. It is widely used in application such as high speed instrumentation, clock and data signal restoration, logic level shifting or translation, pulse spectroscopy, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current/voltage-controlled oscillators, automatic test equipment (ATE) etc.
- Fully specified rail to rail at VCC = 2.5V to 5.5V
- Low glitch CMOS-/TTL-compatible output stage
- Propagation delay is 3.5ns
- Single-pin control for programmable hysteresis and latch
- Power supply rejection is <gt/> 50dB
- Improved replacement for MAX999
- Bias current is ±2µA typ
- Positive supply current is 3mA typ
- Operating temperature is -40°C to +125°C
- Packaging style is 5-lead SOT23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
3.5ns
2.5V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
3.5ns
1Channels
2.5V to 5.5V
SOT-23
CMOS, TTL
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
SOT-23
1 Comparator
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate