Need more?
Quantity | Price |
---|---|
1+ | $8.480 |
10+ | $5.690 |
25+ | $4.950 |
50+ | $4.540 |
100+ | $4.130 |
250+ | $3.720 |
500+ | $3.600 |
Product Information
Product Overview
ADCMP604 is a very fast comparator fabricated on the Analog Devices, Inc. proprietary XFCB2 process. This comparator is exceptionally versatile and easy to use. Features include an input range from VEE -0.5V to VCCI + 0.2V, low noise, LVDS-compatible output drivers, and TTL/CMOS latch inputs with adjustable hysteresis and/or shut-down inputs. The LVDS-compatible output stage is designed to drive any standard LVDS input. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. It is used in application such as high speed instrumentation, clock and data signal restoration, logic level shifting or translation, pulse spectroscopy, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current-/voltage-controlled oscillators, automatic test equipment (ATE) etc.
- Fully specified rail to rail at VCCI = 2.5V to 5.5V
- Low glitch LVDS-compatible output stage
- Propagation delay is 1.6ns typical at (VCCI = VCCO = 2.5V to 5V, VOD = 50mV)
- Single-pin control for programmable hysteresis and latch
- Power dissipation is 37mW typical at (VCCI = VCCO = 2.5V)
- Power supply rejection ratio is -50dB minimum at (VCCI = VCCO = 2.5V to 5V)
- Input bias current is ±2µA typical
- Active gain is 62dB typical at (VCCI = VCCO = 2.5V, TA = -40°C to +125°C, typical at TA = 25°C)
- Operating ambient temperature is -40°C to +125°C
- Package style is 6-lead thin shrink small outline transistor [SC70]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
1.6ns
2.5V to 5.5V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
LVDS, Rail to Rail
1.6ns
1Channels
2.5V to 5.5V
SC-70
LVDS, Rail to Rail
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
SC-70
1 Comparator
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate