Need more?
Quantity | Price |
---|---|
1+ | $9.720 |
10+ | $6.570 |
25+ | $5.900 |
50+ | $5.240 |
100+ | $4.820 |
250+ | $4.360 |
500+ | $4.330 |
Product Information
Product Overview
ADCMP605 is a very fast comparator fabricated on the Analog Devices, Inc. proprietary XFCB2 process. This comparator is exceptionally versatile and easy to use. Typical application includes high speed instrumentation, clock and data signal restoration, logic level shifting or translation, pulse spectroscopy, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current-/voltage-controlled oscillators and automatic test equipment (ATE).
- Fully specified rail to rail at VccI = 2.5V to 5.5V
- Input common mode voltage from -0.2V to VCCI + 0.2V
- Low glitch LVDS -compatible output stage
- 1.6ns propagation delay
- 37mW at 2.5V power dissipation
- Shutdown pin
- Single pin control for programmable hysteresis and latch
- Power supply rejection <gt/> 60dB
- 12 lead LFCSP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
1.6ns
2.5V to 5.5V
12Pins
Single Supply
-40°C
-
MSL 3 - 168 hours
-
LVDS
1.6ns
1Channels
2.5V to 5.5V
LFCSP
LVDS
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
LFCSP
1 Comparator
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate