New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      ADE7933ARIZ

                      Analog to Digital Converter, 8 kSPS, Pseudo Differential, Single Ended, I2C, SPI, Single, 2.97 V

                      Date/Lot Code

                      ANALOG DEVICES ADE7933ARIZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADE7933ARIZ
                      Newark Part No.49AK8292
                      Product RangeSingle Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      31 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.540
                      10+$11.690
                      25+$10.110
                      62+$9.400
                      124+$9.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADE7933ARIZ
                      Newark Part No.49AK8292
                      Product RangeSingle Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)-
                      Sampling Rate8kSPS
                      Input Channel TypePseudo Differential, Single Ended
                      Data InterfaceI2C, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min2.97V
                      Supply Voltage Max3.63V
                      ADC / DAC Case StyleSOIC
                      No. of Pins20Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSingle Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADE7933 is a isolated energy metering chipset for polyphase shunt meters. The ADE7933 is a isolated, 3-channel sigma-delta analogue-to-digital converters (Σ-Δ ADCs) for polyphase energy metering applications that use shunt current sensors. Highly accurate; supports EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22, IEC 62053-23, ANSI C12.20 and IEEE 1459 standards. Typical applications include shunt-based polyphase meters, power quality monitoring, solar inverters, process monitoring, protective devices, isolated sensor interfaces and industrial PLCs.

                      • Single 3.3V supply
                      • Enables shunt current sensors in polyphase energy meters and immune to magnetic tampering
                      • Compatible with 3-phase, 3- or 4-wire (delta or wye) meters and other 3-phase services
                      • Computes active, reactive, and apparent energy on each phase and on the overall system
                      • Less than 0.2% error in active and reactive energy over a dynamic range of 2000 to 1 at TA = 25°C
                      • Less than 0.1% error in voltage RMS over a dynamic range of 500 to 1 at TA = 25°C
                      • Less than 0.25% error in current RMS over a dynamic range of 500 to 1 at TA = 25°C
                      • Power quality measurements including total harmonic distortion (THD)
                      • 20 lead SOIC package
                      • Operating temperature range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      -

                      Input Channel Type

                      Pseudo Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      3.63V

                      No. of Pins

                      20Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      8kSPS

                      Data Interface

                      I2C, SPI

                      Supply Voltage Min

                      2.97V

                      ADC / DAC Case Style

                      SOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single Sigma-Delta ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.