Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.030 |
| 10+ | $13.350 |
| 25+ | $11.900 |
| 50+ | $11.280 |
| 100+ | $10.740 |
Product Information
Product Overview
ADE9078 is a highly accurate, fully integrated energy metering device. Interfacing with both current transformer (CT) and Rogowski coil sensors, it enables users to develop a 3-phase metrology platform, which achieves high performance for class 1 upto class 0.2 meters. It integrates seven high performances ADCs and a flexible DSP core. An integrated high end reference ensures low drift over temperature with a combined drift of less than ±25ppm/°C maximum per channel, each of which includes a programmable gain amplifier (PGA) and ADC. It offers an integrated flexible waveform buffer that stores samples at a fixed data rate or a sampling rate that varies based on line frequency to ensure 64 points per line cycle. These two options make it easy to implement harmonic analysis in an external processor according to IEC 61000-4-7. It is used in applications such as polyphase meters, power quality monitoring, protective device.
- 7 high performance analog-to-digital converters (ADCs)
- Signal-to-noise ratio is 101dB typical at (VDD = 2.7V to 3.63V)
- Channel drift (PGA, ADC, internal voltage reference) is ±25ppm/°C maximum
- Zero crossing detection, zero-crossing timeout phase angle measurements
- Events can trigger waveform storage, simplifies data collection for IEC 61000-4-7 harmonic analysis
- High speed communication port, 10MHz serial peripheral interface (SPI)
- Fundamental VAR and VAR-hour, current and voltage rms per phase (xIRMS, xVRMS)
- Gain error ±1% typical at (VDD = 2.7V to 3.63V)
- Operating temperature is -40°C to +85°C
- Package style is 40-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Polyphase Energy Metering IC
3.63V
40Pins
85°C
-
No SVHC (21-Jan-2025)
2.7V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate