Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 10+ | $8.550 |
| 25+ | $7.520 |
| 50+ | $6.950 |
| 100+ | $6.370 |
| 250+ | $6.040 |
Product Information
Product Overview
ADF4360-8 is an integrated integer-N synthesizer and voltage-controlled oscillator (VCO). This device center frequency is set by external inductors. This allows a frequency range of between 65MHz to 400MHz. Control of all the on-chip registers is through a simple 3-wire interface. This device operates with a power supply ranging from 3V to 3.6V and can be powered down when not in use. It is widely used in application such as system clock generation, test equipment, wireless LANs, CATV equipment etc.
- 1.8V logic compatibility
- Programmable output power level
- Digital lock detect
- Hardware and software power-down mode
- REFIN input current is ±60µA maximum
- Low power sleep mode is 7µA typical
- In-band phase noise is 102dBc/Hz typical
- Operating temperature is -40°C to +85°C
- Package style is 24-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
400MHz
24Pins
3V
-40°C
-
No SVHC (21-Jan-2025)
Synthesizer & VCO
LFCSP-EP
3.6V
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate