Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $165.070 |
5+ | $159.810 |
10+ | $154.540 |
Price for:Each
Minimum: 1
Multiple: 1
$165.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4377BCCZ
Newark Part No.77AK2294
Technical Datasheet
Synthesizer TypePLL, Frequency
Frequency12.8GHz
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Digital IC CaseLGA-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Synthesizer Type
PLL, Frequency
Supply Voltage Min
3.15V
Digital IC Case
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency
12.8GHz
Supply Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability