New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Timers, Oscillators & Pulse Generators
                      Print Page

                      ADF5901ACPZ

                      Voltage Controlled Oscillator, PGA, 24.25 GHz, 3.135 V to 3.465 V, -40 to 105 °C, LFCSP-EP-32

                      Date/Lot Code

                      ANALOG DEVICES ADF5901ACPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADF5901ACPZ
                      Newark Part No.49AK8329
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$52.120
                      5+$45.170
                      10+$38.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $52.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADF5901ACPZ
                      Newark Part No.49AK8329
                      Technical Datasheet

                      Data Sheet

                      Frequency24.25GHz
                      Supply Voltage Min3.135V
                      Supply Voltage Max3.465V
                      Digital IC CaseLFCSP-EP
                      No. of Pins32Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADF5901 is a 24GHz Tx monolithic microwave integrated circuit (MMIC) with an on-chip, 24GHz VCO with PGA and dual Tx channels for radar systems. The on-chip, 24GHz VCO generates the 24GHz signal for the two Tx channels and the LO output. Each Tx channel contains a power control circuit. There is also an on-chip temperature sensor. Control of all the on-chip registers is through a simple 4-wire interface. Typical application includes automotive radars, industrial radars, microwave radar sensors, industrial sensors, precision instrumentation, tank level sensors, smart sensors, door opening, energy saving, commercial sensors: object detection and tracking, cars, boats, aircraft, and UAVS (drones): collision avoidance, intelligent transportation systems: intelligent traffic, monitoring and control and surveillance and security.

                      • 24GHz to 24.25GHz VCO and 2-ch 24GHz power amplifier (PA) with 8dBm output
                      • Single ended outputs and programmable output power
                      • 2-channel muxed outputs with mute function
                      • N divider output ( frequency discriminator)
                      • 24GHz local oscillator ( LO) output buffer and 250MHz signal bandwidth
                      • Power control detector and auxiliary 8bit ADC
                      • ±5°C temperature sensor and 4-wire serial peripheral interface ( SPI)
                      • Electro static discharge (ESD) performance: 2000V Human body model and 250V charged device model
                      • 32 lead LFCSP-EP package
                      • Operating temperature range from -40°C to 105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency

                      24.25GHz

                      Supply Voltage Max

                      3.465V

                      No. of Pins

                      32Pins

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 3 - 168 hours

                      Supply Voltage Min

                      3.135V

                      Digital IC Case

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.