Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG2128BCPZ-REEL7
Newark Part No.62AK1347
Technical Datasheet
628 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.100 |
| 10+ | $11.970 |
| 25+ | $10.640 |
| 50+ | $9.900 |
| 100+ | $9.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG2128BCPZ-REEL7
Newark Part No.62AK1347
Technical Datasheet
Crosspoint Switch TypeAnalogue
I/O CompatibilityCMOS
Control InterfaceI2C
Supply Voltage Min5V
Supply Voltage Max12V
Digital IC CaseLFCSP-EP
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Crosspoint Switch Type
Analogue
Control Interface
I2C
Supply Voltage Max
12V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
I/O Compatibility
CMOS
Supply Voltage Min
5V
Digital IC Case
LFCSP-EP
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability