Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $3.030 |
| 25+ | $2.200 |
| 50+ | $2.090 |
| 150+ | $1.990 |
| 300+ | $1.900 |
| 525+ | $1.820 |
Product Information
Product Overview
ADG3245BRUZ is a 2.5 V/3.3 V, 8bit, 2 port level translating, bus switch. It is designed on Analog Devices’ low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance, allowing inputs to be connected to outputs without additional propagation delay or generating additional ground bounce noise. The switches are enabled by means of the bus enable input signal. This digital switch allows bidirectional signals to be switched when ON. In the OFF condition, signal levels up to the supplies are blocked. This device is ideal for applications requiring level translation. When operated from a 3.3V supply, level translation from 3.3V inputs to 2.5V outputs is allowed. Application includes 3.3V to 1.8V voltage translation, 3.3V to 2.5V voltage translation, 2.5V to 1.8V voltage translation, bus switching, bus isolation, hot swap, hot plug, analog switch applications.
- 225ps propagation delay through the switch
- 4.5ohm switch connection between ports
- Data rate 1.244Gbps, 2.5V/3.3V supply operation
- Small signal bandwidth of 610MHz
- Input high voltage is 2.0V (min, VCC = 2.7V to 3.6V)
- Maximum pass voltage is 2.5V (typ, VA/VB = VCC = SEL = 3.3V, IO = –5µA)
- Control input capacitance is 6pF (typ, f = 1MHz)
- Data rate is 1.244Gbps (max, VCC = SEL = 3.3V, VA/VB = 2V)
- On resistance matching is 0.45ohm (typ, VCC = 3V, SEL = VCC, VA = 0V, IBA = 8mA)
- 20 lead TSSOP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8Inputs
225ps
TSSOP
2.3V
-40°C
Level Translator Bus Switch
-
MSL 1 - Unlimited
25mA
20Pins
TSSOP
3.6V
85°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate