Need more?
Quantity | Price |
---|---|
1+ | $7.250 |
10+ | $4.820 |
25+ | $4.400 |
50+ | $4.000 |
150+ | $3.590 |
300+ | $3.290 |
525+ | $3.050 |
Product Information
Product Overview
ADG3300 is a bidirectional logic level translator that contains eight bidirectional channels. It can be used in multivoltage digital system applications such as data transfer between a low voltage DSP/controller and a higher voltage device. The internal architecture allows the device to perform bidirectional logic level translation without an additional signal to set the direction of the translation. The voltage applied to VCCA sets the logic levels on the A side of the device, while VCCY sets the levels on the Y side. It is used in application like low voltage ASIC level translation, smart card readers, cell phones and cell phone cradles, portable communications devices, telecommunications equipment, network switches and routers, storage systems (SAN/NAS), computing/server applications, GPS, portable POS systems, low cost serial interfaces etc.
- Bidirectional level translation
- Operates from 1.15V to 5.5V
- No direction pin
- Low quiescent current is 5µA maximum
- Propagation delay is (A Y level translation) is 6ns typical
- Channel-to-channel skew is (A Y level translation) is 2ns typical
- Operating temperature is -40°C to +85°C
- Package style is TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8Inputs
6ns
TSSOP
1.15V
-40°C
Level Translator
-
MSL 1 - Unlimited
-
20Pins
TSSOP
5.5V
85°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate