Need more?
Quantity | Price |
---|---|
1+ | $4.740 |
10+ | $4.110 |
25+ | $3.880 |
50+ | $3.740 |
100+ | $3.580 |
250+ | $3.400 |
500+ | $3.260 |
1000+ | $2.590 |
Product Information
Product Overview
ADG918 is a wideband switch using a CMOS process to provide high isolation and low insertion loss to 1GHz. The device is an absorptive (matched) switch having 50 ohm terminated shunt legs. This device is designed such that the isolation is high over the dc to 1GHz frequency range. It has on-board CMOS control logic, thus eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of this CMOS device make them ideally suited to wireless and general-purpose high frequency switching applications. It is widely used in application such as wireless communications, general-purpose RF switching, dual-band applications, high speed filter selection, digital transceiver front end switch, IF switching, tuner modules, antenna diversity switching etc.
- 3dB frequency is 4GHz max
- Absorptive/reflective switch
- High off isolation is 37dB at 1000MHz
- Low insertion loss is 0.8dB at 1GHz
- Single power supply operation is 1.65V to 2.75V
- CMOS/LVTTL control logic
- Low power consumption is <lt/>1µA
- Operating temperature range is –40°C to +85°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
MSOP
1.65V
-40°C
-
MSL 1 - Unlimited
2GHz
8Pins
2.75V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate