Need more?
Quantity | Price |
---|---|
1+ | $25.760 |
5+ | $22.150 |
10+ | $18.530 |
25+ | $15.780 |
50+ | $15.700 |
100+ | $15.640 |
Product Information
Product Overview
ADHV4702-1 is a high voltage (220V), unity-gain stable precision operational amplifier. It offers high input impedance with low input bias current, low input offset voltage, low drift, and low noise for precision demanding applications. The next generation of proprietary semiconductor processes and innovative architecture from Analog Devices, Inc., enable this precision operational amplifier to operate from symmetrical dual supplies of ±110V, asymmetrical dual supplies, or a single supply of 220V. It offers high voltage input common-mode swing as well as high voltage output swing, enabling precision high voltage use cases such as high-side current sensing. It is used in application such as high-side current sensing, automated test equipment, high voltage drivers, piezo transducers, digital-to-analog converter (DAC) output buffers, light detecting and ranging (LiDAR), avalanche photodiode (APD), single photon avalanche diode (SPAD) biasing etc.
- Dual-supply operation is ±12V to ±110V, asymmetrical supply operation is 24V to 220V
- High common-mode rejection ratio is 160dB typical at (VCM = -70V to +70V)
- Open-loop gain is 170dB typ at (VS = ±110V), thermal monitoring
- Slew rate is 74V/µs typical at (AV = 20, VOUT = 200V p-p, 20% to 80%)
- Input bias current is ±0.3pA typ at (TA = 25°C), unity-gain stable
- Input offset voltage is ±0.15mV typical at (VS = ±110V, TA = 25°C to 85°C)
- Low input voltage noise is 8nV/√Hz typical at 10KHz, shutdown mode
- Wide small signal bandwidth is 10MHz typ at (AV = 1, output voltage (VOUT) = 200mV p-p)
- Operating voltage range is 24V to 220V
- Operating temperature is -40°C to +85°C, package style is 12-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
74V/µs
±12V to ±110V, 24V to 220V
12Pins
-
300fA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
10MHz
74V/µs
10MHz
±12V to ±110V, 24V to 220V
LFCSP-EP
General Purpose
150µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate