Need more?
Quantity | Price |
---|---|
1+ | $4.890 |
10+ | $3.170 |
25+ | $2.730 |
50+ | $2.470 |
100+ | $2.220 |
250+ | $1.830 |
980+ | $1.690 |
Product Information
Product Overview
ADIN1200 is a low power, single-port, 10Mbps and 100Mbps Ethernet transceiver with low latency specifications designed for industrial Ethernet applications. This design integrates an energy efficient Ethernet(EEE) physical layer device(PHY) core with all associated common analog circuitry, input and output clock buffering, management interface and subsystem registers, and media access control(MAC) interface and control logic to manage the reset, clock control and pin configuration Typical application includes industrial automation process control, factory automation robotics and motion control building, automation test and measurement industrial internet of things(IoT).
- 10BASE-Te/100BASE-TX IEEE® 802.3 compliant
- MII, RMII and RGMII MAC interfaces
- 100BASE-TX RGMII latency transmit <lt/>124ns, receive <lt/>250ns
- 100BASE-TX MII latency transmit <lt/>52ns, receive <lt/>248ns
- EMC test standards, IEC 61000-4-5 surge (±4KV) and IEC 61000-4-4 electrical fast transient (±4KV)
- Unmanaged configuration using multilevel pin strapping and EEE in accordance with IEEE 802.3az
- Start of packet detection for IEEE1588 time stamp support, enhanced link detection, configurable LED
- Crystal oscillator/clock input is 25MHz and 25MHz/125MHz synchronous clock output
- Single supply operation with 3.3V VDDIO and integrated power supply monitoring and POR
- 32 lead LFCSP-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ethernet PHY
IEEE 802.3az
3.14V
3.46V
MII, RMII, RGMII
Surface Mount
85°C
-
MSL 3 - 168 hours
100Mbps
IEEE 802.3az
LFCSP-EP
LFCSP-EP
32Pins
-40°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate