New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. MEMS Accelerometers
                                                                                                  Print Page

                                                                                                  ADIS16006CCCZ

                                                                                                  MEMS ACCELEROMETER, X/Y, DIGITAL, LGA

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADIS16006CCCZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADIS16006CCCZ
                                                                                                  Newark Part No.49AK8421
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$51.040
                                                                                                  5+$49.710
                                                                                                  10+$48.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $51.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADIS16006CCCZ
                                                                                                  Newark Part No.49AK8421
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MEMS Sensor OutputDigital
                                                                                                  MEMS Sensor OutputDigital
                                                                                                  Sensing Range - Accelerometer± 5g
                                                                                                  Sensing AxisX, Y
                                                                                                  Output InterfaceSPI
                                                                                                  Sensor Case / PackageLGA
                                                                                                  No. of Pins12Pins
                                                                                                  Sensitivity Typ256LSB/g
                                                                                                  Sensor Case StyleLGA
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Sensitivity Min0
                                                                                                  Sensitivity Min242LSB/g
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity Max0
                                                                                                  Sensitivity Max272LSB/g
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCLead (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADIS16006 is a low-cost, low-power, complete dual-axis accelerometer with an integrated serial peripheral interface (SPI). This measures acceleration with a full-scale range of ±5 g (minimum). It can measure both dynamic acceleration (vibration) and static acceleration (gravity). The typical noise floor is 200µg/√Hz, allowing signals below 1.9mg (60Hz bandwidth) to be resolved. The bandwidth of the accelerometer is set with optional capacitors, CX and CY, at the XFILT pin and the YFILT pin. An externally driven self-test pin (ST) allows the user to verify the accelerometer functionality. Application includes industrial vibration/motion sensing, platform stabilization, dual-axis tilt sensing, tracking, recording, analysis devices, and alarms and security devices.

                                                                                                  • Minimum measurement range is ±5g (TA=-40°C to +125°C, VCC=5V, CX=CY=0µF)
                                                                                                  • Typical cross axis sensitivity is ±1.5% (TA=-40°C to +125°C, VCC=5V, CX=CY=0µF)
                                                                                                  • Typical noise density is 200μg/√Hz rms (at 24°C, TA=-40°C to +125°C, VCC=5V, CX=CY=0µF)
                                                                                                  • Operating voltage range from 3 to 5.25V (TA=-40°C to +85°C, VS=5V, CX=CY=0.1μF)
                                                                                                  • Typical sensor resonant frequency is 5.5KHz (TA=-40°C to +85°C, VS=5V, CX=CY=0.1μF)
                                                                                                  • Typical resolution is 10bits (TA=-40°C to +85°C, VS=5V, CX=CY=0.1μF)
                                                                                                  • Dual-axis accelerometer, SPI digital output interface
                                                                                                  • Internal temperature sensor, highly integrated; minimal external components
                                                                                                  • 12-terminal land grid array (LGA) package
                                                                                                  • Temperature rating range from -40°C to +125°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  MEMS Sensor Output

                                                                                                  Digital

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 5g

                                                                                                  Output Interface

                                                                                                  SPI

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Sensor Case Style

                                                                                                  LGA

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Sensitivity Min

                                                                                                  242LSB/g

                                                                                                  Sensitivity Max

                                                                                                  0

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  MEMS Sensor Output

                                                                                                  Digital

                                                                                                  Sensing Axis

                                                                                                  X, Y

                                                                                                  Sensor Case / Package

                                                                                                  LGA

                                                                                                  Sensitivity Typ

                                                                                                  256LSB/g

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Sensitivity Min

                                                                                                  0

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sensitivity Max

                                                                                                  272LSB/g

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.