Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16209CCCZ
Newark Part No.53AK9254
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $116.720 |
| 5+ | $111.870 |
| 10+ | $107.000 |
| 25+ | $104.070 |
| 50+ | $101.380 |
| 100+ | $98.910 |
Price for:Each
Minimum: 1
Multiple: 1
$116.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16209CCCZ
Newark Part No.53AK9254
Technical Datasheet
Sensing Range - Accelerometer± 1.7g
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing AxisX, Y
Output InterfaceSPI
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Sensitivity Typ0.244mg/LSB
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min0
Sensitivity Min0.243mg/LSB
Sensitivity Max0
Sensitivity Max0.245mg/LSB
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensing Range - Accelerometer
± 1.7g
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
16Pins
Sensitivity Typ
0.244mg/LSB
Supply Voltage Max
3.6V
Sensitivity Min
0
Sensitivity Max
0
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 5 - 48 hours
MEMS Sensor Output
Digital
Sensing Axis
X, Y
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Sensitivity Min
0.243mg/LSB
Sensitivity Max
0.245mg/LSB
Qualification
-
Automotive Qualification Standard
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability