Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16210CMLZ
Newark Part No.60AK5033
Technical Datasheet
18 In Stock
11 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $365.290 |
| 5+ | $343.420 |
| 10+ | $335.270 |
| 25+ | $325.500 |
Price for:Each
Minimum: 1
Multiple: 1
$365.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16210CMLZ
Newark Part No.60AK5033
Technical Datasheet
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 1.7g
Sensing AxisX, Y, Z
Output InterfaceSPI
Sensor Case / PackageModule
No. of Pins15Pins
Sensor Case StyleModule
Sensitivity Typ-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min-
Sensitivity Max-
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MEMS Sensor Output
Digital
Sensing Range - Accelerometer
± 1.7g
Output Interface
SPI
No. of Pins
15Pins
Sensitivity Typ
-
Supply Voltage Max
3.6V
Sensitivity Min
-
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
Module
Sensor Case Style
Module
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Sensitivity Max
-
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate