New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Inertial Measurement Units (IMU)
                                                                                                  Print Page

                                                                                                  ADIS16460AMLZ

                                                                                                  MEMS MODULE, 3.15-3.45V, MODULE-14

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADIS16460AMLZ
                                                                                                  ANALOG DEVICES ADIS16460AMLZ
                                                                                                  ANALOG DEVICES ADIS16460AMLZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADIS16460AMLZ
                                                                                                  Newark Part No.49AK8425
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 4/19/2026.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$495.340
                                                                                                  5+$466.980
                                                                                                  10+$458.790
                                                                                                  25+$450.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $495.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADIS16460AMLZ
                                                                                                  Newark Part No.49AK8425
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeAccelerometer, Gyroscope
                                                                                                  MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                                                                                                  MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                                                                                                  Sensing AxisX, Y, Z
                                                                                                  Sensor Case StyleModule
                                                                                                  Supply Voltage Min3.15V
                                                                                                  Supply Voltage Max3.45V
                                                                                                  Sensor Case / PackageModule
                                                                                                  No. of Pins14Pins
                                                                                                  Sensing Range - Accelerometer± 5g
                                                                                                  Sensing Range - Gyroscope± 100°/s
                                                                                                  Temperature Sensing Range+5°C to +100°C
                                                                                                  Output InterfaceSPI
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADIS16460 is a iSensor® device. It is a complete inertial system that includes a triaxial gyroscope and a triaxial accelerometer. Each sensor in the device combines industry leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, and alignment. As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. It provides a simple, cost effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. It is used in application such as smart agriculture/construction machinery, unmanned aerial vehicles (UAVs)/drones, and navigation and payload stabilization, robotics, factory/industrial automation personnel/asset tracking etc.

                                                                                                  • Single-supply operation is 3.15V to 3.45V, 2000g shock survivability
                                                                                                  • Gyroscope measurement range is ±100°/sec min at (TA = 25°C)
                                                                                                  • Gyroscope in-run bias stability is 8°/hr typ at (TA = 25°C), fast start-up time
                                                                                                  • Gyroscope angle random walk is 0.12°/√hr typ at (TA = 25°C), single command self test
                                                                                                  • Accelerometer dynamic range is ±5g min at (TA = 25°C), autonomous operation and data collection
                                                                                                  • Serial peripheral interface (SPI) data communications
                                                                                                  • Embedded temperature sensor, programmable operation and control
                                                                                                  • Automatic and manual bias correction controls, external sample clock options: direct
                                                                                                  • Bartlett window finite impulse response (FIR) filter, variable number of taps
                                                                                                  • Operating temperature is -25°C to +85°C, package style is 14-lead module with connector interface

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Accelerometer, Gyroscope

                                                                                                  MEMS Module Function

                                                                                                  Tri-Axis Gyroscope, Tri-Axis Accelerometer

                                                                                                  Sensor Case Style

                                                                                                  Module

                                                                                                  Supply Voltage Max

                                                                                                  3.45V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Sensing Range - Gyroscope

                                                                                                  ± 100°/s

                                                                                                  Output Interface

                                                                                                  SPI

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  MEMS Module Function

                                                                                                  Tri-Axis Gyroscope, Tri-Axis Accelerometer

                                                                                                  Sensing Axis

                                                                                                  X, Y, Z

                                                                                                  Supply Voltage Min

                                                                                                  3.15V

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 5g

                                                                                                  Temperature Sensing Range

                                                                                                  +5°C to +100°C

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:7A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.