Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $413.770 |
Price for:Each
Minimum: 1
Multiple: 1
$413.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16470/PCBZ
Newark Part No.49AK8430
Technical Datasheet
Accessory TypeBreakout Board
For Use WithAnalog Device EVAL-ADIS2 Evaluation Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADIS16470/PCBZ is an breakout board provides a convenient method for establishing a prototype connection between each ADIS16470 IMU model and an embedded processor platform. Each ADIS16470/PCBZ breakout board connects to J1 on the EVAL-ADIS2 evaluation system. The ADIS16470/PCBZ supports reliable communications over ribbon cables that are up to 20cm in length.
- Small size: 33.25mm x 30.75mm
- Convenient connector: 16pin (2 x 8), 2mm pitch
- Mounting holes (2.3mm diameter) in each corner (4x)
- Includes 1x ADIS16470AMLZ module
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
Analog Device EVAL-ADIS2 Evaluation Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
