
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.610 | $17.61 |
| Total Price | $17.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.610 |
| 10+ | $13.960 |
| 25+ | $13.050 |
| 50+ | $12.770 |
| 100+ | $12.470 |
| 250+ | $12.410 |
| 500+ | $12.330 |
| 1000+ | $10.930 |
Product Information
Product Overview
ADL5380 is a broadband quadrature I-Q demodulator that covers an RF/IF input frequency range from 400MHz to 6GHz. With a NF=10.9dB, IP1dB=11.6dBm, and IIP3=29.7dBm at 900MHz, it demodulator offers outstanding dynamic range suitable for the demanding infrastructure direct-conversion requirements. The differential RF inputs provide a well-behaved broadband input impedance of 50 ohm and are best driven from a 1:1 balun for optimum performance. The fully balanced design minimizes effects from second-order distortion. Application includes cellular W-CDMA/GSM/LTE, microwave point-to-(multi)point radios, broadband wireless and WiMAX.
- Operating RF and LO frequency range from 400MHz to 6GHz
- Input IP2: <gt/>65dBm at 900MHz, typical input P1dB is 11.6dBm (VS=5V, TA=25°C, fLO=900MHz)
- Typical noise figure is 10.9dB (VS=5V, TA=25°C, fLO=900MHz)
- Typical conversion gain is 6.8dB (VS=5V, TA=25°C, fLO=900MHz, fIF=4.5MHz)
- Typ voltage conversion gain is 6.9dB (450 ohm differential load on I and Q outputs at 900MHz)
- Quadrature demodulation accuracy at 900MHz
- SPI port control and status interface, host interrupt on programmable status changes
- Temperature rating range from -40°C to +85°C
- 24-lead LFCSP-WQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
400MHz
24Pins
5.25V
-40°C
-
No SVHC (04-Feb-2026)
6GHz
4.75V
LFCSP-EP
85°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
