Quantity | Price |
---|---|
1+ | $11.100 |
10+ | $8.670 |
25+ | $7.070 |
94+ | $6.800 |
141+ | $6.510 |
282+ | $6.450 |
517+ | $6.390 |
Product Information
Product Overview
ADM3052 is an isolated controller area network (CAN) physical layer transceiver with a V+ integrated linear regulator. This device complies with the ISO 11898 standard. This device employs Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, a CAN transceiver, and a linear regulator into a single package. The power is isolated between a single 3.3V or 5V supply on VDD1, the logic side, and a single 24V supply provided on V+, the bus side. It creates an isolated interface between the CAN protocol controller and the physical layer bus. It is capable of running at data rates upto 1Mbps. It has integrated miswire protection on the bus pins, V+, V-, CANH, and CANL. It is approved by UL recognition, 5000VRMS for 1 minute per UL 1577, VDE certificates of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is used in application like CAN data buses, industrial field networks, DeviceNet applications etc.
- 5KV rms isolated CAN transceiver
- Reference output voltage is 2.025V to 3.025V
- Short-circuit protection on bus pins
- Integrated bus miswire protection
- Unpowered nodes do not disturb the bus
- Thermal shutdown protection
- 11V to 25V operation on V+
- High common-mode transient immunity is 25KV/μs minimum
- Operating temperature is -40°C to +85°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
1
1
5V
WSOIC
1Channels
1Receivers
85°C
-
MSL 3 - 168 hours
CAN
1Mbps
3.3V
WSOIC
16Pins
1Drivers
-40°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate