Need more?
Quantity | Price |
---|---|
1+ | $7.730 |
10+ | $5.160 |
25+ | $3.740 |
50+ | $3.590 |
196+ | $3.430 |
294+ | $3.350 |
588+ | $3.280 |
Product Information
Product Overview
ADM3074E is a 3.3V, low power data transceiver with ±15KV ESD protection suitable for full duplex communication on multipoint bus transmission lines. This is designed for balanced data transmission, and this comply with TIA/EIA standards: RS-485 and RS-422. The device has a ⅛ unit load receiver input impedance, which allows up to 256 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered down driver is tristated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ceases. Typical applications are power/energy metering, industrial control, lighting systems, telecommunications, security systems, instrumentation.
- True fail-safe receiver inputs, reduced slew rates for low EMI
- Hot-swap input structure on DE and active-low RE pins
- Outputs high-Z when disabled or powered off, thermal shutdown and short-circuit protection
- 0.5Mbps data rate
- Slew rate limited
- Differential output voltage is 2V to VCC (at RL=100 ohm (RS-422), VCC=3.3V ± 10%, TA=TMIN to TMAX)
- Short-circuit output current is 250mA max (0V <lt/> VOUT <lt/> 12V, VCC=3.3V ± 10%, TA=TMIN to TMAX)
- Supply current is 1.5mA (no load, DE=VCC, active-low RE=0V, VCC=3.3V ± 10%, TA=TMIN to TMAX)
- 8-lead standard small outline package (SOIC-N)
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Full Duplex
3V
NSOIC
8Pins
±15 kV (HBM)
-40°C
-
-
ADM3074E
RS422 / RS485 Transceiver
1Receivers
1Drivers
500Kbps
3.6V
NSOIC
256
Idle, Open, Short
125°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate