Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 10+ | $8.420 |
| 25+ | $7.400 |
| 50+ | $6.830 |
| 100+ | $6.400 |
| 250+ | $6.080 |
Product Information
Product Overview
ADM3260 is a hot swappable, dual I²C isolator with integrated DC-to-DC converter. Based on the iCoupler® and isoPower® chip scale transformer technology this digital and power isolator with two nonlatching, bidirectional communication channels, supporting a complete isolated I²C interface, and an integrated isolated dc-to-dc converter, supporting up to 150mW of isolated power conversion. iCoupler is a chip scale transformer technology with functional, performance, size, and power consumption advantages as compared to optocouplers. Safety and regulatory approvals are UL recognition, 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560 V peak. Typical applications are isolated I²C, SMBus, and PMBus interfaces, multilevel I²C interfaces, central office switching, telecommunication and data communication equipment, networking.
- Open-drain interfaces
- Thermal coefficient is −44µV/°C typical (TA=25°C, VIN=VISO=5V)
- Output ripple is 75mV p-p typical (20MHz bandwidth, COUTPUT-BYPASS=0.1µF 10µF, IISO=27mA, TA=25°C)
- Output noise is 200mV p-p typical (COUTPUT-BYPASS=0.1µF 10µF, IISO=27mA, TA=25°C, VIN=VISO=5V)
- Switching frequency is 125MHz typical (TA=25°C, VIN=VISO=5V)
- Efficiency at IISO (max) is 29% typ (ISO=27mA, TA=25°C, VIN=VISO=5V)
- Shutdown temperature is 154°C typ (TA=25°C, VIN=VISO=5V)
- 20-lead shrink small outline package [SSOP]
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
162ns
5.5V
20Pins
-
CMOS
Magnetic
-40°C
-
-
No SVHC (25-Jun-2025)
2 Channel
3V
SSOP
SSOP
CMOS
Digital Isolator
2.5kV
105°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate