Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $4.900 |
| 25+ | $4.390 |
| 50+ | $3.890 |
| 100+ | $3.580 |
| 250+ | $3.520 |
| 500+ | $3.490 |
Product Information
Product Overview
ADM485 is a differential line transceiver. It is suitable for high speed bidirectional data communication on multipoint bus transmission lines. The part contains a differential line driver and a differential line receiver. Both the driver and the receiver can be enabled independently. When disabled, the outputs are three-stated. It is fabricated on BiCMOS, an advanced mixed technology process combining low power CMOS with fast switching bipolar technology. All inputs and outputs contain protection against ESD; all driver outputs feature high source and sink current capability. An epitaxial layer is used to guard against latch-up. This transceiver is widely used in application such as low power RS-485 systems, DTE/DCE interface, packet switching, local area networks (LNAs), data concentration, data multiplexers, integrated services digital network (ISDN) etc.
- Input current is 1mA at (VIN = 12V)
- Data rate is 5Mbps, upto 32 transceivers can be connected simultaneously on a bus
- Single supply voltage is 5V, receiver contains fail-safe feature results in logic high output state
- Bus common-mode range is –7V to +12V
- Thermal shutdown protection
- Short-circuit protection
- Driver propagation delay is 10ns typical, superior upgrade for LTC485
- Receiver propagation delay is 15ns typical, high-Z outputs with power off
- Operating temperature range is −40°C to +85°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS485
1
Half Duplex
4.75V
5.25V
8Pins
-
-40°C
-
-
No SVHC (21-Jan-2025)
RS485 Transceiver
1Receivers
1Drivers
5Mbps
DIP
DIP
32
Open
85°C
-
ADM485
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate