Need more?
Quantity | Price |
---|---|
1+ | $2.590 |
10+ | $1.770 |
25+ | $1.620 |
50+ | $1.510 |
100+ | $1.390 |
250+ | $1.250 |
500+ | $1.150 |
1000+ | $1.050 |
Product Information
Product Overview
ADM8615 is a ultralow power supervisory IC with watchdog timer and manual reset that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. Apart from providing power-on reset signals, an onchip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button through a manual reset input. The ultralow power consumption of this device makes them suitable for power efficiency sensitive systems, such as battery-powered portable devices and energy meters. Typical applications are portable/battery-operated equipment, microprocessor systems, energy metering, energy harvesting.
- Can reset on demand through the manual reset input
- Continuous monitoring with no blank time
- ±1.3% threshold accuracy over full temperature range
- Active low, open-drain RESET output, power supply glitch immunity
- Operating voltage range from 2 to 5.5V (guarantees valid active-low RESET output, TA=−40°C to +85°C)
- VCC quiescent current is 190nA (VCC=2V to 5.5V, RESET deasserts, VWDI=VCC, TA=−40°C to +85°C)
- Active-low RESET timeout period is 240ms (VCC=2V to 5.5V, VIN <lt/> VCC + 0.3V, TA=−40°C to +85°C)
- Temperature rating range from -40°C to +85°C
- 6-ball wafer level chip scale package [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1V
2V
Manual, Active-Low, Open-Drain
6Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
WLCSP
-
1Monitors
5.5V
WLCSP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate