
Need more?
| Quantity | Price |
|---|---|
| 1+ | $82.990 |
| 5+ | $75.770 |
| 10+ | $68.540 |
| 25+ | $64.650 |
| 50+ | $63.060 |
| 100+ | $61.460 |
Product Information
Product Overview
ADN4612 is a 12 × 12 asynchronous, protocol agnostic, digital Crosspoint switch with 12 differential PECL-/CML-compatible inputs and 12 differential CML outputs. It is optimized for nonreturn-to-zero (NRZ) signaling with data rates of upto 11.3Gbps per port. Each port provides programmable input equalization, loss of signal (LOS) detection, programmable output swing, and output preemphasis/deemphasis. This device's nonblocking switch core implements a 12 × 12 crossbar and supports independent channel switching through the serial control interface. It has low latency and very low channel-to-channel skew. It is used in application such as fiber optic network switching, 10 gigabit ethernet over backplane 10GBASE-KR 802.3ap, XLAUI/CAUI (802.3ba), SONET OC-192/STM-64x, 1×, 2×, 4×, 8×, and 10× fiber channel etc.
- Multi time constant, programmable receive equalization
- Deterministic jitter (no channel) is 11ps p-p typical at (data rate = 10.3125Gbps)
- Random jitter (no channel) is 0.5ps rms typical at (VCC = VTTO1 = 2.5V)
- Double rank connection programming, 2-pin selectable connection maps
- Per lane lost of signal (LOS) detection, flexible output termination supply range (1.8V to 3.3V)
- DC- or AC coupled differential CML inputs and outputs, programmable CML output levels
- Load from EEPROM for automatic power-on ready operation
- Per lane input and output P/N pair inversion for routing ease
- Serial (I²C or SPI) control interface, operating temperature is -40°C to +85°C
- Package style is 88-lead lead frame chip scale [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
I2C, Serial, SPI
2.75V
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
PECL, CML
2.25V
LFCSP-EP
88Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
