Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
| 10+ | $11.740 |
| 25+ | $10.930 |
| 50+ | $10.120 |
| 132+ | $9.310 |
| 264+ | $8.890 |
Product Information
Product Overview
ADN4650 is a signal isolated, low voltage differential signaling (LVDS) buffer that operate at up to 600Mbps with very low jitter. This device integrate Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation, to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This technology allows drop-in isolation of an LVDS signal chain. Multiple channel configurations are offered, and the LVDS receivers on the device include a fail-safe mechanism to ensure a Logic 1 on the corresponding LVDS driver output when the inputs are floating, shorted, or terminated, but not driven. It is widely used in application such as analog front-end (AFE) isolation, data plane isolation, isolated high speed clock and data links, isolated serial peripheral interface (SPI) over LVDS etc.
- 5kV rms/3.75kV rms LVDS isolator
- Multiple dual-channel configurations
- Maximum data rate is 600Mbps
- Propagation delay is 4ns typ
- Peak-to-peak total jitter is 70ps typ at 600Mbps
- Duty cycle is 100ps max
- Part to part skew is 600ps max, operating temperature is -40°C to +125°C
- Power supply ripple rejection and glitch immunity is −75dBc typ
- High common-mode transient immunity is <gt/>50kV/μs typ
- Packaging style is 20-lead shrink small outline package [SSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Channel
4ns
3.6V
SSOP
600Mbps
LVDS
Magnetic
-40°C
-
-
No SVHC (25-Jun-2025)
2Channels
3V
SSOP
20Pins
LVDS
Digital Isolator
3.75kV
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate