Need more?
Quantity | Price |
---|---|
1+ | $2.780 |
10+ | $1.770 |
25+ | $1.510 |
50+ | $1.360 |
100+ | $1.210 |
250+ | $1.070 |
500+ | $0.976 |
1000+ | $0.914 |
Product Information
Product Overview
ADP1720 is a high voltage, micropower linear regulator. With just 28μA of quiescent supply current and a micropower shutdown mode, this device is ideal for applications that require low quiescent current. For automatic startup, the enable (EN) pin can be connected directly to the input rail. It is optimized for stable operation with small 1μF ceramic output capacitors, allowing for good transient performance while occupying minimal board space. This uses current limit protection and thermal overload protection circuits to prevent damage to the device in adverse conditions. It provides a compact solution with low thermal resistance. Application includes DC-to-DC post regulation, PCMCIA regulation, keep-alive power in portable equipment, industrial applications.
- Input voltage range from 4 to 28V (TJ = –40°C to +125°C, VIN = 12V, IOUT = 100μA)
- 5V output voltage range, low light load current is 28μA at 0μA load
- Low shutdown current is 0.7μA, low dropout voltage is 275mV at 50mA load
- Initial accuracy is ±0.5%, accuracy over line, load, and temperature: ±2%
- Stable with small 1μF ceramic output capacitor
- Current limit and thermal overload protection, logic controlled enable
- Noise is 146μV rms (typ, VOUT = 1.6V, COUT = 1μF)
- Line regulation range from –0.02 to +0.02%/ V (VIN = (VOUT + 0.5V) to 28V, TJ = -40°C to +125°C)
- Thermal shutdown is 150°C (typ, TJ rising, VIN = 12V, IOUT = 100μA, TA = 25°C)
- 8-lead MSOP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
28V
1Outputs
-
-
-
275mV
50mA
MSOP
275mV
275mV
MSOP
-40°C
5V 50mA LDO Voltage Regulators
MSL 1 - Unlimited
4V
5V
5V
5V
-
50mA
Positive Output
50mA
50mA
275mV
Surface Mount
8Pins
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate