Need more?
Quantity | Price |
---|---|
1+ | $2.200 |
10+ | $1.370 |
25+ | $1.150 |
50+ | $1.030 |
100+ | $0.905 |
250+ | $0.785 |
500+ | $0.711 |
1000+ | $0.649 |
Product Information
Product Overview
ADP172 is a low voltage input, low quiescent current, low-dropout (LDO) linear regulator that operates from 1.6V to 3.6V and provides up to 300mA of output current. The low 50mV dropout voltage at 300mA load improves efficiency and allows operation over a wide input voltage range. The low 23µA of quiescent current at no load makes this ideal for battery-operated portable equipment. Ideal for powering digital processors, this exhibits good transient performance and occupies minimal board space. It is ideal for power source for analog-to-digital converter (ADC) mixed-signal processor systems and allowing use of smaller size bypass capacitors. In addition, low output noise performance without the need for an additional bypass capacitor further reduces printed circuit board (PCB) component count. Typical applications are mobile phones, digital camera and audio devices, portable and battery-powered equipment, DSP/FPGA/microprocessor supplies, post dc-to-dc regulation.
- Current limit and thermal overload protection, logic controlled enable
- Accuracy over line, load, and temperature is ±3%
- Operating supply current is 23µA (IOUT=0µA, VIN=(VOUT + 0.4V) or 1.6V, TA=25°C)
- Shutdown current is 0.1µA typ (EN=GND, VIN=(VOUT + 0.4V) or 1.6V (whichever is greater), TA=25°C)
- Dropout voltage is 2mV (IOUT=10mA, VOUT ≥ 1.8V, VIN=(VOUT + 0.4V) or 1.6V, TA=25°C)
- Start-up time is 120µs (VOUT=1.8V, VIN=(VOUT + 0.4V) or 1.6V, IOUT=10mA, TA=25°C)
- Output noise is 72µV rms (10Hz to 100KHz, VIN=3.6V, VOUT=3.0V, TA=25°C)
- Stable with small 1 µF ceramic output capacitor
- 4-ball WLCSP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
3.6V
1.65V
1.65V
-
300mA
50mV
300mA
WLCSP
-
Surface Mount
4Pins
125°C
-
No SVHC (21-Jan-2025)
1.6V
1Outputs
-
1.65V
-
-
Positive Output
300mA
300mA
50mV
WLCSP
-40°C
1.65V 300mA LDO Voltage Regulators
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate