Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5071CP-EVALZ
Newark Part No.49AK8761
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $61.870 |
Price for:Each
Minimum: 1
Multiple: 1
$61.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5071CP-EVALZ
Newark Part No.49AK8761
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5071ACPZ
Kit Application TypePower Management
Application Sub TypeBoost Converter
Kit ContentsEvaluation Board ADP5071ACPZ
Product Range-
Automotive Qualification Standard-
Product Overview
ADP5071CP-EVALZ is an evaluation board for ADP5071ACPZ (LFCSP) 2A/1.2A DC-to-DC switching regulator with independent positive and negative outputs.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADP5071ACPZ
Automotive Qualification Standard
-
Silicon Core Number
ADP5071ACPZ
Application Sub Type
Boost Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate