Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.190 |
| 10+ | $9.070 |
| 25+ | $8.000 |
| 50+ | $7.390 |
| 100+ | $7.020 |
| 250+ | $6.660 |
Product Information
Product Overview
ADP5350 is a power management IC (PMIC), combines one high performance buck regulator for single Li-Ion/Li-Ion polymer battery charging, a fuel gauge, a highly programmable boost regulator for LED backlight illumination, and three 150 mA LDO regulators. It operates in trickle charge mode and in constant current (CC) and constant voltage (CV) fast charge mode. It features an internal field effect transistor (FET) that permits battery isolation on the system power side. The device's fuel gauge is a space-saving and low current consuming solution. It is optimal for rechargeable Li-Ion battery powered devices, and features a voltage-based, battery SOC measurement function. The device's boost regulator operates at a 1.5MHz switching frequency. It is used in application such as rechargeable Li-ion and Li-ion polymer battery-powered devices, portable consumer devices, portable medical devices, portable instrumentation devices, wearable devices etc.
- Switching mode USB battery charger, 3MHz buck for high efficiency and small footprint
- High accuracy and programmable charge terminal voltage and charge current
- Tolerant input voltage from -0.5V to +20V (USB VVBUSx), battery temperature compensation
- Power path control allows system to operate with dead or missing battery
- Compliant with JEITA charge temperature specification, extra low quiescent current in sleep mode
- Voltage-based state of charge (SOC) calculation algorithm
- Battery impedance chemistry (Li-ion) compensation, no need for external sense resistor
- Boost regulator with 5-channel LED driver, support upto 4 LED in series or in parallel
- 5 independent programmable LED current sinks, 64 programmable LED current levels (upto 20mA)
- Operating temperature is -40°C to +125°C, package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
No SVHC (25-Jun-2025)
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate