New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      ADP7104ACPZ-R7

                      LDO Voltage Regulator, Adjustable, 3.3 V to 20 V in, 1.22 V to 19.65 V out, 0.5 A out, LFCSP-EP-8

                      Date/Lot Code

                      ANALOG DEVICES ADP7104ACPZ-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADP7104ACPZ-R7
                      Newark Part No.49AK8778
                      Product RangeAdj 500mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      211 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.260
                      10+$3.740
                      25+$3.440
                      50+$3.250
                      100+$3.060
                      250+$2.740
                      500+$2.540
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADP7104ACPZ-R7
                      Newark Part No.49AK8778
                      Product RangeAdj 500mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min3.3V
                      Input Voltage Max20V
                      Fixed Output Voltage Nom-
                      No. of Outputs1Outputs
                      Adjustable Output Voltage Min1.22V
                      Output Voltage Nom-
                      Output Voltage - Nom-
                      Adjustable Output Voltage Max19.65V
                      Output Voltage Min1.22V
                      Output Current500mA
                      Output Voltage Max19.65V
                      PolarityPositive Output
                      Dropout Voltage Vdo350mV
                      LDO Regulator Case StyleLFCSP-EP
                      Output Current Max500mA
                      Max Output Current500mA
                      Output Current Max500mA
                      Dropout Voltage Typ @ Current350mV
                      Dropout Voltage Typ @ Current350mV
                      Dropout Voltage - Typ @ Current350mV
                      IC MountingSurface Mount
                      IC Case / PackageLFCSP-EP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeAdj 500mA LDO Voltage Regulators
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADP7104 is a CMOS, low dropout linear regulator. This high input voltage LDO is ideal for regulation of high performance analog and mixed‐signal circuits operating from 19V to 1.22V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1µF ceramic output capacitor. A digital power-good output allows power system monitors to check the health of the output voltage. A user programmable precision under voltage lockout function facilitates sequencing of multiple power supplies. It is widely used in application such as regulation to noise sensitive applications: ADC, DAC circuits, precision amplifiers, high frequency oscillators, clocks, and PLLs, communications and infrastructure, medical and healthcare, industrial and instrumentation.

                      • Input voltage range is 3.3V to 20V, low dropout voltage is 350mV typ at 500mA
                      • Output current is 500mA max, initial accuracy is ±0.8%
                      • Low quiescent current is 900μA max at (IOUT = 100µA, VIN = 10V, TJ = −40°C to +125°C)
                      • Reverse current protection
                      • Foldback current limit and thermal overload protection
                      • User programmable precision UVLO/enable, power-good indicator
                      • Operating temperature range is -40°C to +125°C
                      • Packaging style is 8-lead LFCSP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      20V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      -

                      Adjustable Output Voltage Max

                      19.65V

                      Output Current

                      500mA

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      LFCSP-EP

                      Max Output Current

                      500mA

                      Dropout Voltage Typ @ Current

                      350mV

                      Dropout Voltage - Typ @ Current

                      350mV

                      IC Case / Package

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Adj 500mA LDO Voltage Regulators

                      MSL

                      MSL 3 - 168 hours

                      Input Voltage Min

                      3.3V

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Min

                      1.22V

                      Output Voltage - Nom

                      -

                      Output Voltage Min

                      1.22V

                      Output Voltage Max

                      19.65V

                      Dropout Voltage Vdo

                      350mV

                      Output Current Max

                      500mA

                      Output Current Max

                      500mA

                      Dropout Voltage Typ @ Current

                      350mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.