New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Amplifiers
                      Print Page

                      ADPA1105ACGZN

                      RF Amplifier, 34.5 dB Gain, 900 MHz to 1.6 GHz, 50 V Supply, -40 °C to 85 °C, LFCSP-EP-32

                      Date/Lot Code

                      ANALOG DEVICES ADPA1105ACGZN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADPA1105ACGZN
                      Newark Part No.49AK8637
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$440.240
                      5+$435.910
                      10+$435.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $440.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADPA1105ACGZN
                      Newark Part No.49AK8637
                      Technical Datasheet

                      Data Sheet

                      Frequency Min900MHz
                      Frequency Max1.6GHz
                      Gain34.5dB
                      Noise Figure Typ-
                      RF IC Case StyleLFCSP-EP
                      No. of Pins32Pins
                      Supply Voltage Min-
                      Supply Voltage Max50V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADPA1105 is a gallium nitride (GaN), broadband power amplifier that delivers 46dBm (40W) with 60% typical power added efficiency (PAE) across a bandwidth of 0.9GHz to 1.4GHz. It provides ±0.5dB gain flatness across a bandwidth of 0.9GHz to 1.4GHz. It is ideal for pulsed applications such as wireless infrastructure, radar, public mobile radio, and general-purpose amplifications. It is widely used in application such as weather radar, marine radar, military radar etc.

                      • Small signal gain is 34.5dB typical at (TA = 25°C)
                      • Power gain is 27dB typical at (TA = 25°C)
                      • Supply current is 400mA typical at (TA = 25°C)
                      • Input return loss is 16dB typical at (TA = 25°C)
                      • Output return loss is 9dB typical at (TA = 25°C)
                      • Operating temperature is -40°C to +85°C
                      • Package style is 32-lead lead frame chip scale, premolded cavity [LFCSP-CAV]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      900MHz

                      Gain

                      34.5dB

                      RF IC Case Style

                      LFCSP-EP

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      1.6GHz

                      Noise Figure Typ

                      -

                      No. of Pins

                      32Pins

                      Supply Voltage Max

                      50V

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.