Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.890 |
| 5+ | $95.400 |
| 10+ | $87.910 |
Price for:Each
Minimum: 1
Multiple: 1
$102.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR1001AEZ
Newark Part No.18AM2418
Voltage Reference TypeShunt - Programmable
Product Range-
Reference Voltage Min4.9875V
Reference Voltage Max5.0125V
Initial Accuracy0.25%
Temperature Coefficient0.2ppm/°C
IC Case / PackageCLCC
No. of Pins20Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage Reference Type
Shunt - Programmable
Reference Voltage Min
4.9875V
Initial Accuracy
0.25%
IC Case / Package
CLCC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
5.0125V
Temperature Coefficient
0.2ppm/°C
No. of Pins
20Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability