New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Switches
                                                                                                  Print Page

                                                                                                  ADRF5020BCCZN

                                                                                                  RF Switch, Silicon, SPDT, 100 MHz to 30 GHz, -2.75 V to 5.4 V Supply, -40 to 85 °C, LGA-EP-20

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRF5020BCCZN
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5020BCCZN
                                                                                                  Newark Part No.49AK8795
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  233 In Stock

                                                                                                  13 more incoming. You can reserve stock now

                                                                                                  7 Delivery in 1-3 Business Days(US stock)
                                                                                                  226 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$141.560
                                                                                                  5+$130.500
                                                                                                  10+$119.430
                                                                                                  25+$113.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $141.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5020BCCZN
                                                                                                  Newark Part No.49AK8795
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Switch ConfigurationSPDT
                                                                                                  Frequency Min100MHz
                                                                                                  RF Switch ConfigurationSPDT
                                                                                                  Frequency Max30GHz
                                                                                                  Frequency Response RF Min100MHz
                                                                                                  Frequency Response RF Min100MHz
                                                                                                  RF IC Case StyleLGA-EP
                                                                                                  Frequency Response RF Max30GHz
                                                                                                  Frequency Response RF Max30GHz
                                                                                                  IC Case / PackageLGA-EP
                                                                                                  Supply Voltage Min-2.75V
                                                                                                  Supply Voltage Max5.4V
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Insertion Loss Typ2dB
                                                                                                  Insertion Loss Typ2dB
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Third Order Intercept Point IIP3 Typ52dBm
                                                                                                  Third Order Intercept Point IIP3 Typ52dBm
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ADRF5020 is a general-purpose, single-pole, double-throw (SPDT) switch manufactured using a silicon process. It provides high isolation and low insertion loss from 100MHz to 30GHz. This broadband switch requires dual supply voltages, +3.3V and -2.5V, and provides CMOS/LVTTL logic-compatible control. It is used in applications such as test instrumentation, microwave radios and very small aperture terminals (VSATs), military radios, radars, electronic counter measures (ECMs), broadband telecommunications systems etc.

                                                                                                  • Nonreflective 50 ohm design, no low frequency spurious
                                                                                                  • Insertion loss is 1.2dB typical at (VDD = 3.3V to 5V)
                                                                                                  • Isolation is 65dB typical at (100MHz to 10GHz)
                                                                                                  • 1dB power compression (P1dB) is 28dBm typical at (VDD = 3.3V to 5V)
                                                                                                  • Third-order intercept (IP3) is 52dBm typical at (VDD = 3.3V to 5V)
                                                                                                  • Through path is 24dBm maximum at (VDD = 3.3V to 5V)
                                                                                                  • Terminated path is 24dBm maximum at (VDD = 3.3V to 5V)
                                                                                                  • ESD sensitivity: Class 1, 1KV human body model (HBM)
                                                                                                  • Radio frequency (RF) settling time (to 0.1dB of final RF output) is 15ns typical
                                                                                                  • Operating temperature is -40°C to +85°C, package style is 20-lead LGA

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Switch Configuration

                                                                                                  SPDT

                                                                                                  RF Switch Configuration

                                                                                                  SPDT

                                                                                                  Frequency Response RF Min

                                                                                                  100MHz

                                                                                                  RF IC Case Style

                                                                                                  LGA-EP

                                                                                                  Frequency Response RF Max

                                                                                                  30GHz

                                                                                                  Supply Voltage Min

                                                                                                  -2.75V

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Insertion Loss Typ

                                                                                                  2dB

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  52dBm

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Min

                                                                                                  100MHz

                                                                                                  Frequency Max

                                                                                                  30GHz

                                                                                                  Frequency Response RF Min

                                                                                                  100MHz

                                                                                                  Frequency Response RF Max

                                                                                                  30GHz

                                                                                                  IC Case / Package

                                                                                                  LGA-EP

                                                                                                  Supply Voltage Max

                                                                                                  5.4V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Insertion Loss Typ

                                                                                                  2dB

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  52dBm

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.