New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  ADRF5515BCPZN-R7

                                                                                                  Receiver Front End, Dual, 3.3 to 4 GHz, 4.75 to 5.25 V, -40 to 105 °C, LFCSP-EP-40

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRF5515BCPZN-R7
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5515BCPZN-R7
                                                                                                  Newark Part No.49AK8830
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$25.520
                                                                                                  10+$20.520
                                                                                                  25+$19.170
                                                                                                  50+$18.500
                                                                                                  100+$17.830
                                                                                                  250+$17.190
                                                                                                  500+$17.140
                                                                                                  1500+$16.600
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5515BCPZN-R7
                                                                                                  Newark Part No.49AK8830
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min3.3GHz
                                                                                                  RF Primary FunctionReceiver
                                                                                                  RF Primary FunctionReceiver
                                                                                                  Frequency Max4GHz
                                                                                                  RF / IF Modulation-
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Data Rate-
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  No. of Pins40Pins
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  Frequency Response RF Min3.3GHz
                                                                                                  Frequency Response RF Min3.3GHz
                                                                                                  Frequency Response RF Max4GHz
                                                                                                  Frequency Response RF Max4GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Sensitivity dBm-
                                                                                                  RF Receiver ApplicationsTDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ADRF5515 is a dual-channel, integrated RF, front-end, multichip module designed for time division duplexing (TDD) applications. The device operates from 3.3GHz to 4.0GHz. This is configured in dual channels with a cascading, two-stage, LNA and a high-power silicon SPDT switch. In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure of 1.0dB and a high gain of 33dB at 3.6GHz with an output third-order intercept point (OIP3) of 32dBm (typical). In low gain mode, one stage of the two-stage LNA is in bypass, providing 16 dB of gain at a lower current of 36mA. In power-down mode, the LNAs are turned off and the device draws 12mA. Application includes wireless infrastructure, TDD massive multiple input and multiple output and active antenna systems, TDD-based communication systems.

                                                                                                  • Integrated dual-channel RF front end
                                                                                                  • 2-stage LNA and high power silicon SPDT switch
                                                                                                  • On-chip bias and matching, single-supply operation
                                                                                                  • Full lifetime, power-down mode and low gain mode for LNA
                                                                                                  • Low supply current, positive logic control
                                                                                                  • Frequency range from 3.3 to 4.0GHz (0 V, PD-CHAB=0 V or VDD1-CHA, TCASE=25°C, 50 ohm)
                                                                                                  • Typical high gain mode is 0.6dB (VDD1-CHA, TCASE=25°C, 50 ohm)
                                                                                                  • 40-lead frame chip scale package [LFCSP]
                                                                                                  • Temperature range from -40°C to +105°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  3.3GHz

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Frequency Response RF Min

                                                                                                  3.3GHz

                                                                                                  Frequency Response RF Max

                                                                                                  4GHz

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  RF Receiver Applications

                                                                                                  TDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Frequency Max

                                                                                                  4GHz

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Frequency Response RF Min

                                                                                                  3.3GHz

                                                                                                  Frequency Response RF Max

                                                                                                  4GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.