New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Attenuator ICs
                                                                                                  Print Page

                                                                                                  ADRF5731BCCZN

                                                                                                  DIGITAL ATTENUATOR, 100MHZ-40GHZ, LGA

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRF5731BCCZN
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5731BCCZN
                                                                                                  Newark Part No.49AK8840
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$172.910$47.640
                                                                                                  5+$162.780$47.640
                                                                                                  10+$152.630$47.640
                                                                                                  25+$145.630$47.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5731BCCZN
                                                                                                  Newark Part No.49AK8840
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Max40GHz
                                                                                                  RF Primary FunctionZigbee Transceiver
                                                                                                  RF Primary FunctionZigBee Transceiver
                                                                                                  Frequency Response RF Min100MHz
                                                                                                  Frequency Response RF Min100MHz
                                                                                                  Frequency Min100MHz
                                                                                                  Attenuation Step Size2dB
                                                                                                  Frequency Response RF Max40GHz
                                                                                                  Frequency Response RF Max40GHz
                                                                                                  Insertion Loss3.5dB
                                                                                                  Control Step Size2dB
                                                                                                  Control Step Size2dB
                                                                                                  Third Order Intercept Point IIP3 Typ50dBm
                                                                                                  No. of Bits4bit
                                                                                                  Third Order Intercept Point IIP3 Typ50dBm
                                                                                                  InterfacesParallel, SPI
                                                                                                  Supply Voltage Min-3.45V
                                                                                                  RF Input Power30dBm
                                                                                                  Input Power Max30dBm
                                                                                                  Supply Voltage Max3.45V
                                                                                                  Control Bits4bit
                                                                                                  RF IC Case StyleLGA-EP
                                                                                                  Control Bits4bit
                                                                                                  Attenuation Typ30dB
                                                                                                  Attenuation Min-
                                                                                                  Attenuation Min-
                                                                                                  Attenuation Max30dB
                                                                                                  IC Case / PackageLGA-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Max105°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ADRF5731 is a silicon, 4bit digital attenuator with a 30dB attenuation control range in 2dB steps. This device operates from 100MHz to 40GHz with better than 3.5dB of insertion loss. It requires a dual supply voltage of +3.3V and -3.3V. This device features serial peripheral interface (SPI), parallel mode control, and complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL) compatible controls. It is pin compatible with the ADRF5721 low frequency cut-off version, which operates from 9KHz to 40GHz. It is widely used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimeter wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.

                                                                                                  • Attenuation accuracy is ±(0.1 + 2%)dB typ at (10GHz to 18GHz)
                                                                                                  • Step error is ±0.15dB typ at (10GHz to 18GHz)
                                                                                                  • Insertion loss state is 30dBm typ at (VDD = 3.3V, VSS = -3.3V)
                                                                                                  • Other attenuation states is 26dBm typ at (VDD = 3.3V, VSS = -3.3V)
                                                                                                  • Third order intercept is 50dBm typ at (VDD = 3.3V, VSS = -3.3V)
                                                                                                  • Tight distribution in relative phase, no low frequency spurious signals
                                                                                                  • SPI and parallel mode control, CMOS/LVTTL compatible
                                                                                                  • RF amplitude settling time (0.1dB of final RF output) is 230ns typical
                                                                                                  • Operating temperature is -40°C to +105°C
                                                                                                  • Package style is 16-terminal land grid array [LGA]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Max

                                                                                                  40GHz

                                                                                                  RF Primary Function

                                                                                                  ZigBee Transceiver

                                                                                                  Frequency Response RF Min

                                                                                                  100MHz

                                                                                                  Attenuation Step Size

                                                                                                  2dB

                                                                                                  Frequency Response RF Max

                                                                                                  40GHz

                                                                                                  Control Step Size

                                                                                                  2dB

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  50dBm

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  50dBm

                                                                                                  Supply Voltage Min

                                                                                                  -3.45V

                                                                                                  Input Power Max

                                                                                                  30dBm

                                                                                                  Control Bits

                                                                                                  4bit

                                                                                                  Control Bits

                                                                                                  4bit

                                                                                                  Attenuation Min

                                                                                                  -

                                                                                                  Attenuation Max

                                                                                                  30dB

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  RF Primary Function

                                                                                                  Zigbee Transceiver

                                                                                                  Frequency Response RF Min

                                                                                                  100MHz

                                                                                                  Frequency Min

                                                                                                  100MHz

                                                                                                  Frequency Response RF Max

                                                                                                  40GHz

                                                                                                  Insertion Loss

                                                                                                  3.5dB

                                                                                                  Control Step Size

                                                                                                  2dB

                                                                                                  No. of Bits

                                                                                                  4bit

                                                                                                  Interfaces

                                                                                                  Parallel, SPI

                                                                                                  RF Input Power

                                                                                                  30dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.45V

                                                                                                  RF IC Case Style

                                                                                                  LGA-EP

                                                                                                  Attenuation Typ

                                                                                                  30dB

                                                                                                  Attenuation Min

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  LGA-EP

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.