New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Signal Processors
                      Print Page

                      ADSC584WCBCZ4A12

                      Audio Processor, Fixed / Floating Point, 1.05 V to 1.15 V, CSPBGA-349

                      Date/Lot Code

                      ANALOG DEVICES ADSC584WCBCZ4A12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSC584WCBCZ4A12
                      Newark Part No.53AK9418
                      Product RangeSHARC+ Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$65.710
                      5+$61.950
                      10+$58.180
                      25+$54.410
                      50+$52.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $65.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSC584WCBCZ4A12
                      Newark Part No.53AK9418
                      Product RangeSHARC+ Series
                      DSP TypeFixed / Floating Point
                      Data Bus Width-
                      Data Bus Width64 bit
                      Operating Frequency Max450MHz
                      IC Case / PackageCSPBGA
                      No. of Pins349Pins
                      No. of MIPS-
                      InterfacesCAN, I2C, SPI, UART, USB
                      RAM Memory Size640KB
                      No. of Cores3Cores
                      Program Memory Size512KB
                      Supply Voltage Min1.05V
                      Supply Voltage Max1.15V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeSHARC+ Series
                      QualificationAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADSC584WCBCZ4A12 is a SHARC+ dual-core DSP with arm cortex-A5. This processor is member of the SIMD SHARC family of digital signal processors (DSPs) that features Analog Devices, Inc., Super Harvard Architecture®. This floating-point processor is optimized for high performance audio/floating-point applications with large, on-chip, static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI). New additions to the SHARC+ core include cache enhancements and branch prediction, while maintaining instruction set compatibility to previous SHARC products. By integrating a set of industry leading system peripherals and memory, the Arm Cortex-A5 and SHARC processor is the platform of choice for applications that require programmability similar to reduced instruction set computing (RISC), multimedia support, and leading edge signal processing in one integrated package.

                      • Byte, short-word, word, long-word addressed, arm cortex-A5 core
                      • Powerful DMA system, on-chip memory protection, integrated safety features
                      • Low system power across automotive temperature range
                      • Large on-chip L2 SRAM with ECC protection, up to 256KB on-chip L2 ROM (512KB)
                      • Security and protection, cryptographic hardware accelerators
                      • Fast secure boot with IP protection, support for arm TrustZone
                      • High performance pipelined FFT/IFFT engine, FIR, IIR, HAE, SINC offload engines
                      • AEC-Q100 qualified for automotive applications
                      • 450MHz processor instruction rate (max), 2 SHARC+cores, 640KB SHARC+SRAM, 1 arm core
                      • 349-Ball cspBGA package, -40°C to +133°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      DSP Type

                      Fixed / Floating Point

                      Data Bus Width

                      64 bit

                      IC Case / Package

                      CSPBGA

                      No. of MIPS

                      -

                      RAM Memory Size

                      640KB

                      Program Memory Size

                      512KB

                      Supply Voltage Max

                      1.15V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      SHARC+ Series

                      MSL

                      MSL 3 - 168 hours

                      Data Bus Width

                      -

                      Operating Frequency Max

                      450MHz

                      No. of Pins

                      349Pins

                      Interfaces

                      CAN, I2C, SPI, UART, USB

                      No. of Cores

                      3Cores

                      Supply Voltage Min

                      1.05V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.